
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SA2E-PP3-2MCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 72AK6035 |
| Product Range | SA2E Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $68.030 |
| 5+ | $63.670 |
| 10+ | $61.810 |
| 25+ | $60.570 |
| 50+ | $59.340 |
| 100+ | $58.100 |
| 250+ | $56.870 |
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SA2E-PP3-2MCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 72AK6035 |
| Product Range | SA2E Series |
| Technical Datasheet | |
| Sensing Distance Max | 5m |
| Sensing Method | Polarized Retroreflective |
| Product Range | SA2E Series |
| Connection Method | Cable |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 30V |
| SVHC | No SVHC (15-Jan-2019) |
Alternatives for SA2E-PP3-2M
1 Product Found
Product Overview
SA2E-PP3-2M is a SA2E series miniature high-performance photoelectric sensor with built-in amplifier. Features operating temperature range of -30 to +55°C. Ideal for installation on equipment used in cold storage warehouses. Small objects moving at high speed were detected at intervals, but with SA2E, the response time is 0.5ms, allowing continuous detection of small objects at high speed. In addition to reverse-polarity protection for the power voltage, an output reverse-polarity protection circuit is also built-in, to protect the sensor from damage in the event of incorrect wiring.
- Enhanced detection accuracy and response time
- Polarized Retro-reflective, PNP output, 20A maximum current consumption
- Sensing range is 5m
- Light ON/dark ON (selectable) operating mode (select using the operation mode switch)
- Suitable for detection of mirror surfaces
- Red LED light source element
- 2m cable connection
- Supply voltage is 12 to 24VDC ripple p-p 10% maximum (operating range 10-30VDC (including ripple))
- cULus listed, dimension is W0.42inch × D0.76inch × H1.24inch (excluding LEDs and controls)
- PBT housing, PMMA lens, IP67 (IEC60529) degree of protection
Warnings
Do not apply the voltage over the rated voltage range or AC voltage otherwise the switch may blow out or burn.
Notes
Do not use the SA2E during transient time of 100ms after turning on the power supply.
Technical Specifications
| Sensing Distance Max | 5m |
|---|---|
| Product Range | SA2E Series |
| Supply Voltage Min | 10V |
| SVHC | No SVHC (15-Jan-2019) |
| Sensing Method | Polarized Retroreflective |
|---|---|
| Connection Method | Cable |
| Supply Voltage Max | 30V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
