Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSA1U-D01MWCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AC5965
Product RangeSA1U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.240 |
| 5+ | $86.810 |
| 10+ | $84.590 |
| 25+ | $75.290 |
| 50+ | $69.090 |
| 100+ | $65.110 |
| 250+ | $62.890 |
Price for:Each
Minimum: 1
Multiple: 1
$91.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1U-D01MWCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AC5965
Product RangeSA1U Series
Technical Datasheet
Sensing Distance Max1m
Sensing MethodDiffuse Reflective
Product RangeSA1U Series
Connection MethodScrew Terminals
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Distance Max
1m
Product Range
SA1U Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2019)
Sensing Method
Diffuse Reflective
Connection Method
Screw Terminals
Supply Voltage Max
30V
Technical Docs (1)
Alternatives for SA1U-D01MW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
