Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSA1U-B02MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14P9725
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.890 |
| 5+ | $187.070 |
| 10+ | $183.250 |
| 25+ | $179.440 |
| 50+ | $175.620 |
| 100+ | $171.800 |
Price for:Each
Minimum: 1
Multiple: 1
$190.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1U-B02MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14P9725
Technical Datasheet
Sensing Distance Max2m
Sensing MethodBackground Suppression
Product Range-
Connection MethodScrew Terminals
Supply Voltage Min10.8V
Supply Voltage Max264V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Distance Max
2m
Product Range
-
Supply Voltage Min
10.8V
SVHC
No SVHC (15-Jan-2019)
Sensing Method
Background Suppression
Connection Method
Screw Terminals
Supply Voltage Max
264V
Technical Docs (1)
Alternatives for SA1U-B02M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
