SA1N-DP1VF50-2M
Subminiature Photoelectric Sensor, Diffuse Reflective, Infrared LED, PNP, 50mm, Cable, IP64

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SA1N-DP1VF50-2MCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 24AM0073 |
| Product Range | SA1N Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $163.510 |
| 5+ | $163.500 |
| 10+ | $144.250 |
| 25+ | $143.580 |
| 50+ | $141.210 |
| 100+ | $138.390 |
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SA1N-DP1VF50-2MCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 24AM0073 |
| Product Range | SA1N Series |
| Technical Datasheet | |
| Sensor Type | Subminiature Photoelectric Sensor |
| Sensing Distance Max | 50mm |
| Sensing Method | Diffuse Reflective |
| Output Type | Digital |
| Product Range | SA1N Series |
| Connection Method | Cable |
| Supply Voltage Min | 12V |
| Supply Voltage Max | 24V |
| Light Source | Infrared LED |
| Qualification | - |
| IP Rating | IP64 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
SA1N-DP1VF50-2M is a SA1N space-saving, subminiature photoelectric sensor. It significantly contributes to equipment downsizing. As extra installation space for a separate amplifier is not required, the sensor can be mounted and used in applications where solutions were previously limited to fiber optic sensing heads. Typical applications include sensing (parts feeder, medical equipment, bottle cap conveyor lines), positioning/counting (counting components on conveyor lines, positioning PCB conveyor lines, detecting missing electronic components).
- Compact equipment, high accuracy and performance
- Can be installed in tight spaces where general-purpose sensors don’t fit
- Built-in amplifier reduces installation space (no extra space required for the amplifier)
- Sensitivity adjustment control, small sensor head can be mounted where space is limited
- Sensitivity adjustment control simplifies post-installation adjustments
- Fiber type, diffuse-reflective sensing method, PNP output
- 3 to 50mm sensing range, infrared LED light source (emitter)
- Rated operating voltage: 12 to 24V±10% DC, ripple (p-p): 10% maximum, 20mA maximum current draw
- Operating temperature range from -25 to +55°C (no freezing, no condensation)
- Dielectric strength: 500V AC, 1 minute, IP67 (IEC 60529) degree of protection
Notes
Cable bends easily and is simple to install. Can be mounted without concerns about bend limits and damage associated with fiber optic cables.
Technical Specifications
| Sensor Type | Subminiature Photoelectric Sensor |
|---|---|
| Sensing Method | Diffuse Reflective |
| Product Range | SA1N Series |
| Supply Voltage Min | 12V |
| Light Source | Infrared LED |
| IP Rating | IP64 |
| Operating Temperature Max | 55°C |
| Sensing Distance Max | 50mm |
|---|---|
| Output Type | Digital |
| Connection Method | Cable |
| Supply Voltage Max | 24V |
| Qualification | - |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
