Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 5+ | $8.360 |
| 10+ | $7.380 |
| 25+ | $6.780 |
| 50+ | $6.490 |
| 100+ | $6.190 |
| 250+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoS940000604Copy
Newark Part No.67M9156
Technical Datasheet
Tape TypeReflective
Patch TypeReflective
Form FactorRectangle
Tape Colour-
Tape Backing Material-
Tape Width - Imperial1.574"
Tape Width - Metric40mm
Tape Length - Imperial2.36"
Tape Length - Metric60mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tape Type
Reflective
Form Factor
Rectangle
Tape Backing Material
-
Tape Width - Metric
40mm
Tape Length - Metric
60mm
Tape Diameter - Metric
-
SVHC
No SVHC (16-Jul-2019)
Patch Type
Reflective
Tape Colour
-
Tape Width - Imperial
1.574"
Tape Length - Imperial
2.36"
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
