Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoS3TL-ST06
Newark Part No.51AK0138
Product RangeS3TL Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.700 |
| 5+ | $138.630 |
| 10+ | $93.170 |
| 25+ | $89.240 |
Price for:Each
Minimum: 1
Multiple: 1
$138.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoS3TL-ST06
Newark Part No.51AK0138
Product RangeS3TL Series
Technical Datasheet
Stripping Capacity AWG28AWG to 10AWG
Stripping Capacity Metric0.08mm² to 6mm²
For Use WithPVC-Insulated Thin Stranded & Solid Wires
Product RangeS3TL Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
S3TL-ST06 is a stripping tool designed for stripping wires from 0.08 to 6 mm2.
- Ergonomic design allows for comfortable wire stripping with light force
- Suitable for PVC-insulated thin stranded and solid wires
- 190mm length
Technical Specifications
Stripping Capacity AWG
28AWG to 10AWG
For Use With
PVC-Insulated Thin Stranded & Solid Wires
SVHC
No SVHC (15-Jan-2019)
Stripping Capacity Metric
0.08mm² to 6mm²
Product Range
S3TL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate