Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoRY4S-UAC110-120VCopy
Newark Part No.74K3932
Product RangeRY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current5A
Product RangeRY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance4.29kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RY4S-UAC110-120V is a Plug-in mount general-purpose Miniature Relay with AC coil. This RY-series relay has 4PDT gold-plated Ag contacts. Wide variety of terminal styles and coil voltages meet a wide range of applications.
- With arc barriers
- 50mΩ Contact resistance
- -25 to 55°C Operating temperature range
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
120VAC
Product Range
RY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
4.29kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

