Print Page
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.280 |
| 5+ | $19.820 |
| 10+ | $19.350 |
| 25+ | $18.430 |
| 50+ | $17.500 |
| 100+ | $16.570 |
| 250+ | $15.650 |
Price for:Each
Minimum: 1
Multiple: 1
$20.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RY2S-UD-DC24VCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 36K8211 |
| Product Range | RY Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VDC |
| Contact Current | 3A |
| Product Range | RY Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 750ohm |
| Approvals & Standards | CSA, UL |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RY2S-UD-DC24V is a Plug-in mount general-purpose Miniature Relay with DC coil. This RY-series relay has DPDT gold-plated Ag contacts with diode. Wide variety of terminal styles and coil voltages meet a wide range of applications.
- Slim contact
- 50mΩ Contact resistance
- -25 to 55°C Operating temperature range
Applications
Industrial, Lighting
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 3A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver |
| Approvals & Standards | CSA, UL |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | RY Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Coil Resistance | 750ohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

