Print Page
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $70.020 |
| 5+ | $66.570 |
| 10+ | $63.120 |
| 25+ | $60.590 |
| 50+ | $58.750 |
| 100+ | $56.970 |
| 250+ | $55.830 |
Price for:Each
Minimum: 1
Multiple: 1
$70.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRY2KS-UAC120VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.16F314
Product RangeRY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current3A
Product RangeRY Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC220V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance3.84kohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RY2KS-UAC120V is a self-maintained Latch Relay with AC coil. This RY2KS-series latch relay has DPDT gold-plated Ag contacts. They have a self-holding function using permanent magnets in the magnetic circuit. Applying a voltage on the set (or reset) coil operates the armature and retains the contacts in that position until the opposite coil is energized, hence the latch relays are ideal for memory and flip-flop circuit applications.
- Mountable in the same space as other miniature relays using the same sockets
- -5 to 40°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
220V
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
120VAC
Product Range
RY Series
Coil Type
Latching Single Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
3.84kohm
Technical Docs (2)
Alternatives for RY2KS-UAC120V
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

