Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8S-S-A240-A240Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45Y4083
Product RangeRV8S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.690 |
| 5+ | $38.800 |
| 10+ | $37.900 |
| 25+ | $36.120 |
| 50+ | $34.330 |
| 100+ | $33.640 |
| 250+ | $32.960 |
| 5000+ | $32.270 |
Price for:Each
Minimum: 1
Multiple: 1
$39.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8S-S-A240-A240Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45Y4083
Product RangeRV8S Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsSpring
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min192VAC
Control Voltage Max264VAC
Product RangeRV8S Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Spring
Operating Voltage Min
24VAC
Control Voltage Max
264VAC
SVHC
No SVHC (16-Jul-2019)
Load Current
2A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
192VAC
Product Range
RV8S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
