Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV8H-S-AD24Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 66W1011 |
| Product Range | RV8H Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25.520 |
| 5+ | $24.230 |
| 10+ | $21.550 |
| 25+ | $19.560 |
| 50+ | $18.470 |
| 100+ | $17.580 |
| 250+ | $16.680 |
Price for:Each
Minimum: 1
Multiple: 1
$25.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV8H-S-AD24Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 66W1011 |
| Product Range | RV8H Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VAC/VDC |
| Contact Current | 6A |
| Product Range | RV8H Series |
| Relay Mounting | DIN Rail |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Spring Clamp |
| Relay Type | Interface |
| Contact Voltage VDC | 125V |
| Contact Material | Silver Nickel |
| Coil Resistance | 1.79kohm |
| Approvals & Standards | CE, UL |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
- RV8 series 6mm interface relay provides compact solution for general purpose relay requirements
- General purpose relay
- Spring clamp terminals
- AC/DC coil voltage
- Lever for easy locking and removal of relay
- Built-in green LED
- Ideal for electronic systems, industrial automation, panel builders, assembly machine applications
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Type | Interface |
| Contact Material | Silver Nickel |
| Approvals & Standards | CE, UL |
| Coil Voltage | 24VAC/VDC |
|---|---|
| Product Range | RV8H Series |
| Coil Type | Non Latching |
| Relay Terminals | Spring Clamp |
| Contact Voltage VDC | 125V |
| Coil Resistance | 1.79kohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (3)
Alternatives for RV8H-S-AD24
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
