Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-S-AD12-C1D2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23X4855
Product RangeRV8H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.050 |
| 5+ | $33.280 |
| 10+ | $32.500 |
| 25+ | $30.960 |
| 50+ | $29.410 |
| 100+ | $27.870 |
| 250+ | $27.310 |
| 5000+ | $26.760 |
Price for:Each
Minimum: 1
Multiple: 1
$34.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-S-AD12-C1D2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23X4855
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VAC/VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance800ohm
Approvals & StandardsCE, UL
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Coil Voltage
12VAC/VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
800ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
