Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-L-D18Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72T0365
Product RangeRV8H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.770 |
| 5+ | $19.320 |
| 10+ | $18.870 |
| 25+ | $18.340 |
| 50+ | $17.970 |
| 100+ | $17.610 |
| 250+ | $17.240 |
Price for:Each
Minimum: 1
Multiple: 1
$19.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-L-D18Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72T0365
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage18VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Relay TypeInterface
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.55kohm
Approvals & StandardsCE, UL
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Interface
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Coil Voltage
18VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
-
Coil Resistance
1.55kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
