Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRV8H-L-AD60-C1D2
Newark Part No.23X4848
Product RangeRV8H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.340 |
| 10+ | $33.750 |
Price for:Each
Minimum: 1
Multiple: 1
$41.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-L-AD60-C1D2
Newark Part No.23X4848
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage60VAC/VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance17.91kohm
Approvals & StandardsCE, UL
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Coil Voltage
60VAC/VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
17.91kohm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate