Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRV8H-L-AD48
Newark Part No.72T0363
Product RangeRV8H Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.990 |
| 5+ | $21.720 |
| 10+ | $19.090 |
| 25+ | $17.150 |
| 50+ | $16.080 |
| 100+ | $15.200 |
| 250+ | $14.320 |
Price for:Each
Minimum: 1
Multiple: 1
$22.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-L-AD48
Newark Part No.72T0363
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage48VAC/VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Relay TypeInterface
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance12.23kohm
Approvals & StandardsCE, UL
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Interface
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Coil Voltage
48VAC/VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
-
Coil Resistance
12.23kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate