Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV8H-L-AD24Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 72T0362 |
| Product Range | RV8H Series |
| Your Part Number | |
| Technical Datasheet |
315 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.720 |
| 5+ | $20.250 |
| 10+ | $19.780 |
| 25+ | $18.830 |
| 50+ | $17.890 |
| 100+ | $16.940 |
| 250+ | $16.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV8H-L-AD24Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 72T0362 |
| Product Range | RV8H Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VAC/VDC |
| Contact Current | 6A |
| Product Range | RV8H Series |
| Relay Mounting | DIN Rail |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Relay Type | Interface |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 1.79kohm |
| Approvals & Standards | CE, UL |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RV8H-L-AD24 is a Standard Interface Relay with AC/DC coil. This RV8H-series relay with 1CO (SPDT) Au-plated AgNi contact. 6mm wide slim interface relays provide a perfect solution for general-purpose relay applications in compact spaces. They are ideal for PLC and electronic systems, industrial automation, panel builders, assembly machine application and other applications that require a high switching capability. It can be used as a universal interface between the controller and the actuator to switch small and medium size loads.
- Pre-assembled relay and DIN mount socket
- Universal AC/DC socket with built-in surge suppression and green LED
- Lever for easy locking and removal of relay
- High dielectric strength and impulse withstand voltages
- Reverse polarity protected
- -40 to 70°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Type | Interface |
| Contact Material | Silver Nickel |
| Approvals & Standards | CE, UL |
| Coil Voltage | 24VAC/VDC |
|---|---|
| Product Range | RV8H Series |
| Coil Type | Non Latching |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Coil Resistance | 1.79kohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Alternatives for RV8H-L-AD24
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
