Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV8H-L-AD12Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 72T0359 |
| Product Range | RV8H Series |
| Your Part Number | |
| Technical Datasheet |
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.250 |
| 5+ | $24.680 |
| 10+ | $24.100 |
| 25+ | $22.950 |
| 50+ | $21.800 |
| 100+ | $20.650 |
| 250+ | $19.500 |
Price for:Each
Minimum: 1
Multiple: 1
$25.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV8H-L-AD12Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 72T0359 |
| Product Range | RV8H Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 12VAC/VDC |
| Contact Current | 6A |
| Product Range | RV8H Series |
| Relay Mounting | DIN Rail |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Relay Type | Interface |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 800ohm |
| Approvals & Standards | CE, UL |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RV8H series 6mm hazardous location Interface Relay with universal screw (flat and Phillips) or spring clamp terminals. It offers universal AC/DC socket with built-in surge suppression and green LED.
- Space-saving
- Gold-plated contacts
- Pre-assembled relay and DIN mount socket
- Universal AC/DC socket with built-in surge suppression and green LED
- Lever for easy locking and removal of relay
- High dielectric strength and impulse withstand voltages
- Reverse polarity protected
- 400VAC Maximum switching voltage
- 1500VA Maximum switching power
- 6 to 240V Wide input voltage range
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Type | Interface |
| Contact Material | Silver Nickel |
| Approvals & Standards | CE, UL |
| Coil Voltage | 12VAC/VDC |
|---|---|
| Product Range | RV8H Series |
| Coil Type | Non Latching |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Coil Resistance | 800ohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Alternatives for RV8H-L-AD12
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
