Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV8H-L-AD110-C1D2Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 23X4842 |
| Product Range | RV8H Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.800 |
| 5+ | $39.880 |
| 10+ | $38.950 |
| 25+ | $37.100 |
| 50+ | $35.240 |
| 100+ | $33.390 |
Price for:Each
Minimum: 1
Multiple: 1
$40.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV8H-L-AD110-C1D2Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 23X4842 |
| Product Range | RV8H Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 110V |
| Contact Current | 6A |
| Product Range | RV8H Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 32.9kohm |
| Approvals & Standards | CE, UL |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Nickel |
| Approvals & Standards | CE, UL |
| Coil Voltage | 110V |
|---|---|
| Product Range | RV8H Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Coil Resistance | 32.9kohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
