Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.450 |
| 5+ | $13.650 |
| 10+ | $12.000 |
| 25+ | $10.780 |
| 50+ | $10.100 |
| 100+ | $9.550 |
| 250+ | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRU4S-C-D110
Newark Part No.84C6307
Product RangeRU Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage110VDC
Contact Current6A
Product RangeRU Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance12.1kohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
110VDC
Product Range
RU Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Voltage VDC
30V
Coil Resistance
12.1kohm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate