Print Page
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.770 |
| 5+ | $13.460 |
| 10+ | $13.150 |
| 25+ | $12.530 |
| 50+ | $11.910 |
| 100+ | $11.280 |
| 250+ | $10.660 |
Price for:Each
Minimum: 1
Multiple: 1
$13.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRU4S-C-A24Copy
Newark Part No.84C6306
Product RangeRU Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VAC
Contact Current6A
Product RangeRU Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance164ohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
RU4S-C-A24 is a RU series universal relay.
- Full featured universal miniature relay, designed with environment taken into consideration
- Reliable, no internal wires, simple construction
- 4PDT contact configuration
- 6A contact current
- 250V AC/30V DC contact voltage
- 24V AC coil voltage
- Silver (gold clad) contact material
- 50mohm maximum contact resistance
- Insulation resistance is 100Mohm minimum (500V DC megger)
- 20ms maximum operate/release time
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
24VAC
Product Range
RU Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Voltage VDC
30V
Coil Resistance
164ohm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

