Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20.230 |
| 5+ | $19.200 |
| 10+ | $17.080 |
| 25+ | $15.500 |
| 50+ | $14.640 |
| 100+ | $13.930 |
| 250+ | $13.220 |
Price for:Each
Minimum: 1
Multiple: 1
$20.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RU4S-A220Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 84C6303 |
| Product Range | RU Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 240VAC |
| Contact Current | 6A |
| Product Range | RU Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Plug In |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 18.23kohm |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RU4S-A220 is a 4-pole Universal Relay with AC coil, RU series. 4PDT contact configuration, silver (gold clad) cadmium-free contact. Plug-in mount, standard model with latching lever. Full featured universal miniature relays.
- Designed with environment taken into consideration
- Mechanical flag indicator
- Manual latching lever with color coding for AC or DC coil
- 5 to 85% RH (no condensation) Operating humidity
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver |
| SVHC | No SVHC (16-Jul-2019) |
| Coil Voltage | 240VAC |
|---|---|
| Product Range | RU Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Coil Resistance | 18.23kohm |
Technical Docs (2)
Alternatives for RU4S-A220
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

