Print Page
768 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 5+ | $10.430 |
| 10+ | $10.280 |
| 25+ | $10.090 |
| 50+ | $9.900 |
| 100+ | $9.710 |
| 250+ | $9.430 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RU2S-D24Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 31C6508 |
| Product Range | RU Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | RU Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Plug In |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Tin Indium |
| Coil Resistance | 605ohm |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RU2S-D24 is a general-purpose Compact Power Relay with DC coil. This RU-series power relay has DPDT cadmium-free AgSnOIn contacts with latching check button. Solder-free construction (spot welded, no solder points, lead-free), manual latching lever with color coding for AC or DC coil.
- Non-polarized LED indicator
- No internal wires
- Snap-on marking plate
- Color coded coils for visual distinction
- -55 to 70°C Operating temperature range
- IP40 Protection rating
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Tin Indium |
| SVHC | No SVHC (16-Jul-2019) |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | RU Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Coil Resistance | 605ohm |
Technical Docs (3)
Alternatives for RU2S-D24
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

