Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
| 5+ | $12.650 |
| 10+ | $11.680 |
| 25+ | $10.270 |
| 50+ | $9.360 |
| 100+ | $8.850 |
| 250+ | $8.620 |
Price for:Each
Minimum: 1
Multiple: 1
$13.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRU2S-C-A24
Newark Part No.84C6297
Product RangeRU Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeRU Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance164ohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RU series general purpose Power Relay with solder-free construction (spot welded, no solder points, lead-free). It is Available without latching lever (or with momentary check button).
- Non-polarized LED indicator standard
- No internal wires
- Mechanical flag indicator standard
- Manual latching lever with colour coding for AC or DC coil
- Snap-on marking plate standard
- Cadmium-free contacts
- Colour coded coils for visual distinction
- 10A at DPDT and 6A at 4PDT contact rating
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Plug In
Contact Material
Silver Tin Indium
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
24VAC
Product Range
RU Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
164ohm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate