Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.300 |
| 5+ | $13.980 |
| 10+ | $13.660 |
| 25+ | $13.010 |
| 50+ | $12.370 |
| 100+ | $11.730 |
| 250+ | $11.090 |
Price for:Each
Minimum: 1
Multiple: 1
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RU2S-A24Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 31C6507 |
| Product Range | RU Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VAC |
| Contact Current | 10A |
| Product Range | RU Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Tin Indium |
| Coil Resistance | 164ohm |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RU2S-A24 is a general-purpose Universal Relay with cadmium-free silver alloy contact, DPDT contact configuration and blade plug-in terminals. The RU series standard universal relay has latching lever and green non-polarized LED indicator.
- Solder-free construction (spot welded, no solder points, lead-free)
- No internal wires
- Mechanical flag indicator standard
- Manual latching lever with color coding for AC or DC coil
- Snap-on marking plate standard
- Color coded coils for visual distinction
- IP40 Protection rating
- 50mΩ Maximum contact resistance
- 20ms Maximum operating time and release time
- 100MΩ (500VDC megger) Minimum insulation resistance
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Terminals | Plug In |
| Contact Material | Silver Tin Indium |
| SVHC | No SVHC (16-Jul-2019) |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | RU Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Coil Resistance | 164ohm |
Technical Docs (2)
Alternatives for RU2S-A24
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

