Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.420 |
| 5+ | $18.980 |
| 10+ | $18.530 |
| 25+ | $17.640 |
| 50+ | $16.750 |
| 100+ | $15.860 |
| 250+ | $14.970 |
Price for:Each
Minimum: 1
Multiple: 1
$19.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RU2S-A220Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 84C6294 |
| Product Range | RU Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 240VAC |
| Contact Current | 10A |
| Product Range | RU Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Tin Indium |
| Coil Resistance | 18.23kohm |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for RU2S-A220
1 Product Found
Product Overview
The RU2S-A220 is a general-purpose Power Relay with non-latching coil. This relay with DPDT silver tin indium contacts and quick connect terminals. This RU-series relay features non-polarized LED indicator standard. Solder-free construction (spot welded, no solder points, lead-free). No internal wires. Mechanical flag indicator standard. Manual latching lever with color coding for AC or DC coil. Snap-on marking plate standard.
- Color coded coils for visual distinction
- Cadmium-free contacts
- 50mΩ Maximum contact resistance
- IP40 Protection rating
- -55 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Terminals | Plug In |
| Contact Material | Silver Tin Indium |
| SVHC | No SVHC (16-Jul-2019) |
| Coil Voltage | 240VAC |
|---|---|
| Product Range | RU Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Coil Resistance | 18.23kohm |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

