Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRSSDN-90ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31B3395
Product RangeRSS Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $100.930 |
| 5+ | $94.090 |
| 10+ | $87.250 |
| 25+ | $82.050 |
| 50+ | $78.580 |
| 100+ | $75.510 |
| 250+ | $74.000 |
Price for:Each
Minimum: 1
Multiple: 1
$100.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRSSDN-90ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31B3395
Product RangeRSS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current90A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRSS Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RSSDN-90A is a panel-mount Solid State Relay with screw terminals and input status LED Indicator. The RSS series zero voltage switching solid state relay features direct bond copper substrate, internal transient protection - built-in snubber and photo isolation.
- Reverse voltage protection
- Dual SCR output
- Direct bond copper substrate
- Zero voltage turn-on
- High surge capability
- 1200V Blocking voltage
- 4000V Optical isolation
- 4VDC Pick up voltage
- 1VDC Drop out voltage
- 4000VRMS Minimum dielectric strength (input-output-base)
- 8pF Capacitance (input to output)
- 1.6V Maximum voltage drop at rated current
- 20mA Maximum off-state leakage at rated voltage
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (16-Jul-2019)
Load Current
90A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RSS Series
Technical Docs (1)
Alternatives for RSSDN-90A
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
