Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRSSAN-75A
Newark Part No.31B3392
Product RangeRSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.290 |
| 5+ | $94.860 |
| 10+ | $92.430 |
| 25+ | $87.570 |
| 50+ | $82.700 |
| 100+ | $77.840 |
| 250+ | $72.980 |
Price for:Each
Minimum: 1
Multiple: 1
$97.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRSSAN-75A
Newark Part No.31B3392
Product RangeRSS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current75A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeRSS Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RSSAN-75A is a panel-mount Solid State Relay with dual SCR output. It has internal transient protection - built-in snubber.
- Input status LED Indicator
- Direct bond copper substrate
- Photo isolation
- High surge capability
- EMC compliant (level 3)
- 100% Tested at rated current
- 4000Vrms Input-output-base dielectric strength
- 8pF Input to output capacitance
- 200V/µsec Static DV/DT
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
280VAC
SVHC
No SVHC (16-Jul-2019)
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
RSS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
