Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRSSAN-10ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31B3391
Product RangeRSS Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $46.670 |
| 5+ | $45.690 |
| 10+ | $44.710 |
| 25+ | $42.680 |
| 50+ | $39.380 |
| 100+ | $38.620 |
| 250+ | $36.590 |
| 5000+ | $35.860 |
Price for:Each
Minimum: 1
Multiple: 1
$46.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRSSAN-10ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31B3391
Product RangeRSS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeRSS Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RSSAN-10A is a panel-mount Solid State Relay features input status LED indicator, direct bond copper substrate, zero voltage turn-on switching mode and internal transient protection - built-in snubber.
- Dual SCR output
- Photo isolation
- High surge capability
- 1200V Blocking voltage
- 4000V Optical isolation
- 8pF Capacitance
- 1.6V Maximum voltage drop at rated current
- 20mA Maximum off-state leakage at rated voltage
Applications
Industrial
Warnings
Do not install SSRs near sources of excessive heat. Make sure applications are dry and well ventilated.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
280VAC
SVHC
No SVHC (16-Jul-2019)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
RSS Series
Technical Docs (1)
Alternatives for RSSAN-10A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
