Print Page
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.900 |
| 5+ | $25.120 |
| 10+ | $24.340 |
| 25+ | $23.310 |
| 50+ | $21.940 |
| 100+ | $21.720 |
| 250+ | $20.900 |
| 5000+ | $20.300 |
Price for:Each
Minimum: 1
Multiple: 1
$25.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RR3B-ULDC24VCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 91F5564 |
| Product Range | RR Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | RR Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 120V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 400ohm |
| Approvals & Standards | CE, CSA, UL |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RR3B-ULDC24V is a general-purpose Power Relay with DC coil. This RR-series power relay has 3PDT Ag contacts with indicator light and blade terminal. High reliability and long service life.
- 30mΩ Contact resistance
- -30 to 70°C Operating temperature range rating
Applications
Industrial
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 120V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver |
| Approvals & Standards | CE, CSA, UL |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | RR Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Coil Resistance | 400ohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for RR3B-ULDC24V
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

