Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.330 |
| 5+ | $28.020 |
| 10+ | $25.980 |
| 25+ | $23.940 |
| 50+ | $22.440 |
| 100+ | $21.220 |
| 250+ | $19.320 |
Price for:Each
Minimum: 1
Multiple: 1
$30.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2P-ULCDC24V
Newark Part No.31B3297
Product RangeRR Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeRR Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance400ohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RR series general purpose Power Relay available in octal (8 and 11-pin) or square (11-blade) base. The options include check button for test operation, indicator light and side flange (contact IDEC for diodes). The DIN-rail, surface and panel type sockets are available for a wide range of mounting applications.
- High reliability and long service life
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CE, CSA, UL
Coil Voltage
24VDC
Product Range
RR Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
400ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate