Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.560 |
| 5+ | $29.970 |
| 10+ | $28.370 |
| 25+ | $27.010 |
| 50+ | $26.170 |
| 100+ | $25.970 |
| 250+ | $24.830 |
| 5000+ | $24.670 |
Price for:Each
Minimum: 1
Multiple: 1
$31.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2P-ULCAC120VCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91F6265
Product RangeRR Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeRR Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.1kohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RR2P-ULCAC120V is a Power Relay with silver contact, DPDT contact configuration and round pin plug-in terminals. The RR series midget power type relay has indicator and check button.
- High reliability and long service life
- 3VA (50Hz) and 2.5VA (60Hz) Power consumption (approximately)
- 30mΩ Maximum contact resistance
- 100MΩ (500VDC megger) Minimum insulation resistance
- 25ms Maximum operating time and release time
- 10000000 operations Mechanical life
- 200000 operations (220VAC, 5A) Electrical life
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CE, CSA, UL
Coil Voltage
120VAC
Product Range
RR Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
2.1kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

