Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.870 |
| 5+ | $30.170 |
| 10+ | $29.470 |
| 25+ | $28.070 |
| 50+ | $26.670 |
| 100+ | $25.270 |
Price for:Each
Minimum: 1
Multiple: 1
$30.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2P-ULAC240VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31B3289
Product RangeRR Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current10A
Product RangeRR Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance8.33kohm
Approvals & StandardsCE, CSA, TUV, UL
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Contact Voltage VDC
30V
Coil Resistance
8.33kohm
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
240VAC
Product Range
RR Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CE, CSA, TUV, UL
Technical Docs (1)
Alternatives for RR2P-ULAC240V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

