Print Page
188 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $32.270 |
| 5+ | $31.380 |
| 10+ | $30.480 |
| 25+ | $29.170 |
| 50+ | $28.000 |
| 100+ | $26.980 |
| 250+ | $25.950 |
| 5000+ | $25.230 |
Price for:Each
Minimum: 1
Multiple: 1
$32.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RR2P-ULAC120VCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 91F5540 |
| Product Range | RR Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 120VAC |
| Contact Current | 10A |
| Product Range | RR Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 120V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 2.1kohm |
| Approvals & Standards | CE, CSA, UL |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RR2P-ULAC120V is a 2-pole Power Relay with AC coil, RR series. DPDT contact configuration, silver contact. Pin terminal with indicator. Midget power type relays, DIN rail, surface and panel mount sockets are available for a wide a variety of mounting applications.
- Midget power type relays
- 5 to 85% RH (no condensation) Operating humidity
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 120V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver |
| Approvals & Standards | CE, CSA, UL |
| Coil Voltage | 120VAC |
|---|---|
| Product Range | RR Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Coil Resistance | 2.1kohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for RR2P-ULAC120V
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

