Print Page
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.140 |
| 5+ | $28.070 |
| 10+ | $27.000 |
| 25+ | $25.720 |
| 50+ | $24.430 |
| 100+ | $23.660 |
| 250+ | $22.710 |
| 5000+ | $22.020 |
Price for:Each
Minimum: 1
Multiple: 1
$29.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RR2P-UAC24VCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 91F5535 |
| Product Range | RR Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VAC |
| Contact Current | 10A |
| Product Range | RR Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 120V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 79ohm |
| Approvals & Standards | CE, CSA, UL |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RR2P-UAC24V is a general-purpose Power Relay with non-latching coil. This relay has DPDT silver contacts and quick connect terminals. The RR series relay features a high reliability and long service life. It is ideal for socket mounting.
- 30mΩ Maximum (initial value) contact resistance
- 25ms Maximum operating time
- 0 to 6G Vibration resistance
- -30 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 120V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver |
| Approvals & Standards | CE, CSA, UL |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | RR Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Coil Resistance | 79ohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for RR2P-UAC24V
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

