Print Page
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $83.930 |
| 5+ | $82.370 |
| 10+ | $80.800 |
| 25+ | $77.090 |
| 50+ | $73.390 |
| 100+ | $66.910 |
| 250+ | $65.570 |
Price for:Each
Minimum: 1
Multiple: 1
$83.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RR2KP-UDC24VCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 91F5566 |
| Product Range | RR Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | RR Series |
| Relay Mounting | Socket |
| Coil Type | Latching Dual Coil |
| Contact Voltage VAC | 120V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 400ohm |
| Approvals & Standards | CSA, UL |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RR2KP-UDC24V is a self-maintained Latch Relay with DC coil, RR2KP-series. DPDT silver contact with pin terminal. This-series relays have a self-holding function using permanent magnets in the magnetic circuit. Applying a voltage on the set (or reset) coil operates the armature and retains the contacts in that position until the opposite coil is energized, hence the latch relays are ideal for memory and flip-flop circuit applications.
- Enhanced self-holding functions and vibration and shock resistance
- Self-holding mechanism is not subject to wear unlike mechanical latch relays
- 30mΩ Contact resistance
- -5 to 40°C Operating temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 120V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver |
| Approvals & Standards | CSA, UL |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | RR Series |
| Coil Type | Latching Dual Coil |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Coil Resistance | 400ohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for RR2KP-UDC24V
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
