Print Page
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $85.940 |
| 5+ | $83.840 |
| 10+ | $81.730 |
| 25+ | $76.650 |
| 50+ | $72.680 |
| 100+ | $70.320 |
| 250+ | $68.910 |
Price for:Each
Minimum: 1
Multiple: 1
$85.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RR2KP-UAC24VCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 91F5565 |
| Product Range | RR Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VAC |
| Contact Current | 10A |
| Product Range | RR Series |
| Relay Mounting | Socket |
| Coil Type | Latching Dual Coil |
| Contact Voltage VAC | 120V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 95ohm |
| Approvals & Standards | CSA, UL |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RR2KP series Magnetic Latching Relay operates by pulse input and maintains condition even during power failure. The DIN-rail, surface and panel-mount sockets are available for a wide range of mounting applications.
- Standard octal base (11-pin) termination
- Coils rated for continuous duty
- High vibration and shock resistance
- Excellent self-holding performance (magnetic latch)
- Optional manual check button for circuit testing
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 120V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver |
| Approvals & Standards | CSA, UL |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | RR Series |
| Coil Type | Latching Dual Coil |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Coil Resistance | 95ohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for RR2KP-UAC24V
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

