Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.350 |
| 5+ | $18.600 |
| 10+ | $17.850 |
| 25+ | $17.820 |
| 50+ | $17.790 |
| 100+ | $17.760 |
| 250+ | $17.730 |
Price for:Each
Minimum: 1
Multiple: 1
$19.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RR2BA-UAC24VCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 91F5550 |
| Product Range | RR Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VAC |
| Contact Current | 10A |
| Product Range | RR Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 120V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 79ohm |
| Approvals & Standards | CE, CSA, UL |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 120V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver |
| Approvals & Standards | CE, CSA, UL |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | RR Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Coil Resistance | 79ohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

