Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.350 |
| 5+ | $18.910 |
| 10+ | $18.470 |
| 25+ | $17.590 |
| 50+ | $16.710 |
| 100+ | $15.830 |
| 250+ | $14.950 |
Price for:Each
Minimum: 1
Multiple: 1
$19.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RQ2V-CN-A230Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 33K1073 |
| Product Range | RQ Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 240VAC |
| Contact Current | 8A |
| Product Range | RQ Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Relay Terminals | Solder |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 32.5kohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 8A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | - |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (16-Jul-2019) |
| Coil Voltage | 240VAC |
|---|---|
| Product Range | RQ Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Coil Resistance | 32.5kohm |
Technical Docs (1)
Alternatives for RQ2V-CN-A230
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

