Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.760 |
| 5+ | $15.840 |
| 10+ | $13.920 |
| 25+ | $12.500 |
| 50+ | $11.720 |
| 100+ | $11.080 |
| 250+ | $10.440 |
Price for:Each
Minimum: 1
Multiple: 1
$16.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRQ1V-CH-A230
Newark Part No.33K1063
Product RangeRQ Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240VAC
Contact Current16A
Product RangeRQ Series
Relay MountingThrough Hole
Coil TypeAC
Contact Voltage VAC-
Relay TerminalsThrough Hole
Contact Voltage VDC-
Coil Resistance32.5kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
-
SVHC
No SVHC (15-Jan-2019)
Coil Voltage
240VAC
Product Range
RQ Series
Coil Type
AC
Relay Terminals
Through Hole
Coil Resistance
32.5kohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate