Print Page
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 5+ | $9.240 |
| 10+ | $8.600 |
| 25+ | $7.670 |
| 50+ | $7.040 |
| 100+ | $6.730 |
| 250+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ2S-CL-A230
Newark Part No.52AJ5850
Product RangeRJ Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current8A
Product RangeRJ Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Nickel Alloy
Coil Resistance24.1kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
24.1kohm
Coil Voltage
230VAC
Product Range
RJ Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel Alloy
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate