Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.870 |
| 5+ | $11.270 |
| 10+ | $10.490 |
| 25+ | $9.330 |
| 50+ | $8.590 |
| 100+ | $8.180 |
| 250+ | $7.990 |
Price for:Each
Minimum: 1
Multiple: 1
$11.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ2S-C-D100Copy
Newark Part No.33K1053
Product RangeRJ Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current8A
Product RangeRJ Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC30V
Coil Resistance18.87kohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
110VDC
Product Range
RJ Series
Coil Type
DC
Relay Terminals
Screw
Coil Resistance
18.87kohm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for RJ2S-C-D100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

