Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.800 |
| 5+ | $19.360 |
| 10+ | $18.920 |
| 25+ | $18.570 |
| 50+ | $18.200 |
| 100+ | $17.830 |
| 250+ | $17.460 |
| 5000+ | $17.080 |
Price for:Each
Minimum: 1
Multiple: 1
$19.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ22S-CLD-D24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5858
Product RangeRJ Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current1A
Product RangeRJ Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.08kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.08kohm
Coil Voltage
24VDC
Product Range
RJ Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

