Print Page
182 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 5+ | $7.600 |
| 10+ | $7.490 |
| 25+ | $7.350 |
| 50+ | $7.210 |
| 100+ | $7.070 |
| 250+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RJ1S-C-D24Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 33K1043 |
| Product Range | RJ Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VDC |
| Contact Current | 12A |
| Product Range | RJ Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 1.08kohm |
| Approvals & Standards | CE, CSA, UL, VDE |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RJ1S-C-D24 is a general-purpose Power Relay with DC coil. This RJ-series power relay has SPDT AgNi alloy contact. It uses a unique light guide to give a brighter and more noticeable status indicator from multiple directions.
- Excellent electrical and mechanical life
- 200K Cycles at full resistive load and 50 million cycles at no load
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 12A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Nickel |
| Approvals & Standards | CE, CSA, UL, VDE |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | RJ Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Coil Resistance | 1.08kohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (3)
Alternatives for RJ1S-C-D24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
