Print Page
181 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.220 |
| 5+ | $24.650 |
| 10+ | $24.080 |
| 25+ | $22.940 |
| 50+ | $21.790 |
| 100+ | $20.650 |
| 250+ | $19.510 |
Price for:Each
Minimum: 1
Multiple: 1
$25.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RH4B-UAC24VCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 14M8223 |
| Product Range | RH Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 24VAC |
| Contact Current | 10A |
| Product Range | RH Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 110V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 84.5ohm |
| Approvals & Standards | CE, CSA, UL |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
RH4B-UAC24V is a RH series compact power relay. It carries worldwide approvals, including UL, CSA, and TUV. Using a standard terminal arrangement, the RH series will plug into many competitors' sockets.
- Miniature power relay with a large capacity
- Compact size saves space
- 4PDT contact configuration
- 10A contact current
- 110V AC/30V DC contact voltage
- 24V AC coil voltage
- Operating temperature range from -25 to +70°C (no freezing)
- Insulation resistance is 100Mohm minimum (500V DC megger)
- Contact resistance is 50mohm maximum
- Silver cadmium oxide contact material
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 110V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Cadmium Oxide |
| Approvals & Standards | CE, CSA, UL |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | RH Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Coil Resistance | 84.5ohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Alternatives for RH4B-UAC24V
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

