Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRF2V-2C-D24Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63X8498
Product RangeRF2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.820 |
| 5+ | $36.960 |
| 10+ | $36.090 |
| 25+ | $34.360 |
| 50+ | $32.630 |
| 100+ | $30.900 |
| 250+ | $29.170 |
| 5000+ | $28.590 |
Price for:Each
Minimum: 1
Multiple: 1
$37.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRF2V-2C-D24Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63X8498
Product RangeRF2 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current6A
Product RangeRF2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC125V
Contact MaterialSilver Nickel
Coil Resistance820ohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
24VDC
Product Range
RF2 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
125V
Coil Resistance
820ohm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
