Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRF2V-1A1B-D12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63X8491
Product RangeRF2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.310 |
| 5+ | $24.740 |
| 10+ | $24.170 |
| 25+ | $23.030 |
| 50+ | $21.890 |
| 100+ | $21.450 |
| 250+ | $21.010 |
| 5000+ | $20.580 |
Price for:Each
Minimum: 1
Multiple: 1
$25.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRF2V-1A1B-D12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63X8491
Product RangeRF2 Series
Technical Datasheet
Contact ConfigurationSPST-NC, SPST-NO
Coil Voltage12VDC
Contact Current6A
Product RangeRF2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC125V
Contact MaterialSilver Nickel
Coil Resistance205ohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RF2 series 2-pole Force Guided Relay for simple and easy safety measure. It offers reinforced insulation between coil and contact and contacts of different poles, force guided contact mechanism (EN50205 Type A TÜV approved).
- Reduces installation space
- Mechanical indicator shows contact status
- Two terminal styles - socket mounting and PC board mounting
- Can be used with SJ series relay socket
- RTIII degree of protection, LED, diode models available
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NC, SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
12VDC
Product Range
RF2 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
125V
Coil Resistance
205ohm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
