Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRF2S-1A1B-D24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5832
Product RangeRF2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.220 |
| 5+ | $20.090 |
| 10+ | $18.770 |
| 25+ | $17.510 |
| 50+ | $16.140 |
| 100+ | $15.820 |
| 250+ | $15.490 |
Price for:Each
Minimum: 1
Multiple: 1
$21.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRF2S-1A1B-D24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5832
Product RangeRF2 Series
Technical Datasheet
Contact ConfigurationSPST-NC, SPST-NO
Coil Voltage24VDC
Contact Current6A
Product RangeRF2 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC125V
Contact MaterialSilver Nickel
Coil Resistance820ohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
SPST-NC, SPST-NO
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Coil Resistance
820ohm
Coil Voltage
24VDC
Product Range
RF2 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
