Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRF1V-3A3B-D48Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45T6753
Product RangeRF1V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.070 |
| 5+ | $34.280 |
| 10+ | $33.490 |
| 25+ | $31.910 |
| 50+ | $30.330 |
| 100+ | $29.720 |
| 250+ | $29.120 |
| 5000+ | $28.510 |
Price for:Each
Minimum: 1
Multiple: 1
$35.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRF1V-3A3B-D48Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45T6753
Product RangeRF1V Series
Technical Datasheet
Coil Voltage48VDC
Contact Configuration3PST-NO, 3PST-NC
Product RangeRF1V Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Tin Oxide
IP Rating-
Approvals & StandardsCSA, UL
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
48VDC
Product Range
RF1V Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL
Contact Configuration
3PST-NO, 3PST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
