Print Page
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 5+ | $7.560 |
| 10+ | $7.430 |
| 25+ | $7.300 |
| 50+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRC1V-A-D48
Newark Part No.79AK4001
Product RangeRC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage48VDC
Contact Current12A
Product RangeRC Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance5.36kohm
SVHCNo SVHC (15-Jan-2019)
Product Overview
- High capacity and compact, low-profile RC series PCB relay
- SPST-NO contact configuration, basic contact capacity
- 48VDC coil voltage
- Number of poles is 1, contact material AgSnO2
- Contact resistance is 100mohm maximum, degree of protection is flux-resistant type (RTII)
- Operating time is 15ms maximum, release time is 5ms maximum
- Mechanical life (no load) 20 million times min (operating frequency: 18,000 times per hour)
- 250VAC, 24VDC rated load voltage
- Allowable contact current is 12A
- Operating temperature from -40°C to +85°C (no freezing)
Warnings
Do not use relays in the vicinity of the strong magnetic field as this may affect relay operation.
Notes
To maintain the initial performance, do not drop or provide shock to the relay.
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
5.36kohm
Coil Voltage
48VDC
Product Range
RC Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate