Print Page
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $3.700 |
| 25+ | $2.920 |
| 50+ | $2.420 |
| 100+ | $1.950 |
| 250+ | $1.640 |
| 500+ | $1.400 |
| 1000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RC1V-A-D110Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 79AK3998 |
| Product Range | RC Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 110VDC |
| Contact Current | 12A |
| Product Range | RC Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 24V |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 28.8kohm |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
- High capacity and compact, low-profile RC series PCB relay
- SPST-NO contact configuration, basic contact capacity
- 110VDC coil voltage
- Number of poles is 1, contact material AgSnO2
- Contact resistance is 100mohm maximum, degree of protection is flux-resistant type (RTII)
- Operating time is 15ms maximum, release time is 5ms maximum
- Mechanical life (no load) 20 million times min (operating frequency: 18,000 times per hour)
- 250VAC, 24VDC rated load voltage
- Allowable contact current is 12A
- Operating temperature from -40°C to +85°C (no freezing)
Warnings
Do not use relays in the vicinity of the strong magnetic field as this may affect relay operation.
Notes
To maintain the initial performance, do not drop or provide shock to the relay.
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 12A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 24V |
| Coil Resistance | 28.8kohm |
| Coil Voltage | 110VDC |
|---|---|
| Product Range | RC Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

